Part Details for SCI-2160-014 by Spectrum Control
Overview of SCI-2160-014 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-160 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SCI-2160-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SCI-2160-014
|
Mouser Electronics | EMI Feedthrough Filters TT .375D .312T 100V 10A 51000 | 26 |
|
$86.4700 / $88.9300 | Buy Now |
Part Details for SCI-2160-014
SCI-2160-014 CAD Models
SCI-2160-014 Part Data Attributes
|
SCI-2160-014
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-2160-014
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1400000 µF | |
DC Resistance-Max | 0.006 Ω | |
Diameter | 9.779 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 31.521 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |