Part Details for SCIH1040HC-R36M by Bel Fuse
Overview of SCIH1040HC-R36M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SCIH1040HC-R36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIH1040HC-R36M
|
Avnet Americas | INDUCTOR SMD 0.36UH 48A 1.4MOHMS 200KHZ - Tape and Reel (Alt: SCIH1040HC-R36M) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Reel | 0 |
|
$0.4514 | Buy Now |
Part Details for SCIH1040HC-R36M
SCIH1040HC-R36M CAD Models
SCIH1040HC-R36M Part Data Attributes
|
SCIH1040HC-R36M
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCIH1040HC-R36M
Bel Fuse
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 4540, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4540 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0014 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |