Part Details for SCIH1040HC-R82M by Signal Transformer Inc
Overview of SCIH1040HC-R82M by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCIH1040HC-R82M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIH1040HC-R82M-ND
|
DigiKey | FIXED IND 820NH 22A 3 MOHM SMD Min Qty: 1600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4774 / $0.5613 | Buy Now |
DISTI #
000000000005627648
|
Sager | Power Inductors - SMD Inductor SMD 0.82uH 30A 3.0mohms 200KHz Min Qty: 800 | 0 |
|
$0.4568 / $0.5069 | Buy Now |
Part Details for SCIH1040HC-R82M
SCIH1040HC-R82M CAD Models
SCIH1040HC-R82M Part Data Attributes:
|
SCIH1040HC-R82M
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCIH1040HC-R82M
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |