Part Details for SCIHP0735-R33M by Signal Transformer Inc
Overview of SCIHP0735-R33M by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCIHP0735-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP0735-R33M-ND
|
DigiKey | FIXED IND 330NH 20A 3.9 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3667 / $0.4248 | Buy Now |
DISTI #
000000000005742934
|
Sager | Power Inductors - SMD Inductor SMD 0.33uH 30A 3.9mohms 200KHz Min Qty: 1000 | 0 |
|
$0.3457 / $0.3836 | Buy Now |