Part Details for SCIHP1040-5R6M by Bel Fuse
Overview of SCIHP1040-5R6M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCIHP1040-5R6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP1040-5R6M
|
Avnet Americas | INDUCTOR SMD 5.60UH 12A 23.5MOHMS 200KHZ - Tape and Reel (Alt: SCIHP1040-5R6M) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Reel | 0 |
|
$0.4588 / $0.5735 | Buy Now |
Part Details for SCIHP1040-5R6M
SCIHP1040-5R6M CAD Models
SCIHP1040-5R6M Part Data Attributes
|
SCIHP1040-5R6M
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCIHP1040-5R6M
Bel Fuse
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 4540, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4540 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0235 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |