There are no models available for this part yet.
Overview of SCIHP1338-4R7M by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for SCIHP1338-4R7M by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCIHP1338-4R7M-ND
|
DigiKey | FIXED IND 4.7UH 10A 15 MOHM SMD Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7575 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $0.7950 | Buy Now | ||
DISTI #
000000000005742951
|
Sager | Power Inductors - SMD Inductor SMD 4.70uH 18A 15.0mohms 200KHz Min Qty: 500 | 0 |
|
$0.6173 / $0.6849 | Buy Now |
CAD Models for SCIHP1338-4R7M by Signal Transformer Inc
Part Data Attributes for SCIHP1338-4R7M by Signal Transformer Inc
SCIHP1338-4R7M
Signal Transformer Inc
|
|
---|---|
Samacsys Manufacturer
|
Signal Transformer
|
Want to compare parts?
-
SCIHP1338-4R7MSignal Transformer IncVS
-