Part Details for SCIHP1367-4R7M by Signal Transformer Inc
Overview of SCIHP1367-4R7M by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for SCIHP1367-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP1367-4R7M-ND
|
DigiKey | FIXED IND 4.7UH 13.5A 11.2 MOHM Min Qty: 750 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0802 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.0980 | Buy Now |
DISTI #
000000000005742964
|
Sager | Power Inductors - SMD Inductor SMD 4.70uH 25A 11.2mohms 200KHz Min Qty: 250 | 0 |
|
$0.8519 / $0.9452 | Buy Now |
Part Details for SCIHP1367-4R7M
SCIHP1367-4R7M CAD Models
SCIHP1367-4R7M Part Data Attributes
|
SCIHP1367-4R7M
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCIHP1367-4R7M
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |