Part Details for SCL-3/8-0-300MM by TE Connectivity
Overview of SCL-3/8-0-300MM by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164491-001LF | Amphenol Communications Solutions | Crimped lead of Minitek® 2.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 28. | |
10163353-P0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 1.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. | |
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. |
Price & Stock for SCL-3/8-0-300MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002278848
|
Sager | TE Connectivity | 0 |
|
Buy Now |