Part Details for SCL4/0-X by Panduit Corp
Overview of SCL4/0-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCL4/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6179
|
Newark | Terminal, Butt Splice, 4-0Awg, Uninsul, Insulator Colour:-, Product Range:Scl Series, Wire Size Awg Min:4Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL4/0-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 | Buy Now |
DISTI #
298-1399-ND
|
DigiKey | CONN SPLICE 4/0AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
59 In Stock |
|
$13.2998 / $15.8700 | Buy Now |
DISTI #
SCL4/0-X
|
Avnet Americas | Splice Terminal (4/0)AWG 85.59mm 18.03mm Tin - Bulk (Alt: SCL4/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.0319 | Buy Now |
DISTI #
644-SCL4/0-X
|
Mouser Electronics | Terminals Copper Comp Butt Splice Long Bar RoHS: Compliant | 0 |
|
$16.4000 / $17.8700 | Order Now |
DISTI #
71264149
|
RS | Copper butt splice, long barrel, 4/0 AWG wire. | Panduit SCL4/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $20.5500 | RFQ |
DISTI #
PANSCL4/0-X
|
Heilind Electronics | Copper Compression Butt Long Splice, Bar | Americas - 0 in Stock |
|
$13.2743 / $16.9911 | Buy Now |
|
Onlinecomponents.com | Copper butt splice, long barrel, 4/0 AWG wire. RoHS: Compliant |
24 In Stock 4949 Factory Stock |
|
$16.0300 / $18.7000 | Buy Now |
DISTI #
SCL4/0-X
|
TTI | Terminals Copper Comp Butt Splice Long Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$16.0400 / $18.2300 | Buy Now |
DISTI #
SCL4/0-X
|
Avnet Americas | Splice Terminal (4/0)AWG 85.59mm 18.03mm Tin - Bulk (Alt: SCL4/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.0319 | Buy Now |
DISTI #
SCL4/0-X
|
Avnet Americas | Splice Terminal (4/0)AWG 85.59mm 18.03mm Tin - Bulk (Alt: SCL4/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.0319 | Buy Now |
Part Details for SCL4/0-X
SCL4/0-X CAD Models
SCL4/0-X Part Data Attributes
|
SCL4/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCL4/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |