Part Details for SCM1274MF by Sanken Electric Co Ltd
Overview of SCM1274MF by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCM1274MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-SCM1274MF-ND
|
DigiKey | IPM - HIGH VOLTAGE 3 PHASE MOTOR Min Qty: 1 Lead time: 30 Weeks Container: Tube |
48 In Stock |
|
$15.7334 / $23.7200 | Buy Now |
DISTI #
62387557
|
Verical | Triple Half Bridge Motor Driver 300V 33-Pin DIP Min Qty: 5 Package Multiple: 1 | Americas - 230 |
|
$14.5466 / $16.1321 | Buy Now |
DISTI #
55079040
|
Verical | Triple Half Bridge Motor Driver 300V 33-Pin DIP Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$9.7875 / $10.9375 | Buy Now |
|
Quest Components | 184 |
|
$17.3552 / $21.6940 | Buy Now | |
|
Chip1Cloud | IPM - HIGH VOLTAGE 3 PHASE MOTOR / Multiphase Motor Driver IGBT Parallel 33-PowerDIP LF2551 | 5350 |
|
RFQ | |
|
Win Source Electronics | IPM - HIGH VOLTAGE 3 PHASE MOTOR / Multiphase Motor Driver IGBT Parallel 33-PowerDIP LF2551 | 7700 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for SCM1274MF
SCM1274MF CAD Models
SCM1274MF Part Data Attributes:
|
SCM1274MF
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCM1274MF
Sanken Electric Co Ltd
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |