Part Details for SCM7B30-05 by Dataforth Corporation
Overview of SCM7B30-05 by Dataforth Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCM7B30-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2382-SCM7B30-05-ND
|
DigiKey | ISOLATED ANALOG V-INPUT MODULE Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$181.0000 | Buy Now |
Part Details for SCM7B30-05
SCM7B30-05 CAD Models
SCM7B30-05 Part Data Attributes
|
SCM7B30-05
Dataforth Corporation
Buy Now
Datasheet
|
Compare Parts:
SCM7B30-05
Dataforth Corporation
Analog Circuit, 1 Func, 1 Channel, Hybrid, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATAFORTH CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |