Part Details for SCM7B34N-02A by Dataforth Corporation
Overview of SCM7B34N-02A by Dataforth Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCM7B34N-02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2382-SCM7B34N-02A-ND
|
DigiKey | ISOLATED LINEAR 2-/3-WIRE RTD IN Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$190.0000 | Buy Now |
Part Details for SCM7B34N-02A
SCM7B34N-02A CAD Models
SCM7B34N-02A Part Data Attributes
|
SCM7B34N-02A
Dataforth Corporation
Buy Now
Datasheet
|
Compare Parts:
SCM7B34N-02A
Dataforth Corporation
Analog Circuit, 1 Func, 1 Channel, Hybrid, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATAFORTH CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |