There are no models available for this part yet.
Overview of SCM9B-1142 by Dataforth Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2114-2PH-EVALZ | Analog Devices | Single Output, 4A 2-phase | |
LTC1142LCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
DC1142A-A | Analog Devices | LTC3557/-1 - USB Pwr Manager w |
Price & Stock for SCM9B-1142 by Dataforth Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2382-SCM9B-1142-ND
|
DigiKey | SENSOR-TO-COMPUTER MODULE (VOLT) Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$505.0000 | Buy Now |