Part Details for SCMD4D12-680 by Signal Transformer Inc
Overview of SCMD4D12-680 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMD4D12-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMD4D12-680-ND
|
DigiKey | FIXED IND 68UH 290MA 3 OHM SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005743002
|
Sager | Power Inductors - SMD Inductor SMD 68uH 0.37A 3.00ohms100KHz | 0 |
|
Buy Now |
Part Details for SCMD4D12-680
SCMD4D12-680 CAD Models
SCMD4D12-680 Part Data Attributes:
|
SCMD4D12-680
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCMD4D12-680
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |