Part Details for SCMD6A600LIG (ALTERNATE: SCMD6A600LIG) by Siemens
Overview of SCMD6A600LIG (ALTERNATE: SCMD6A600LIG) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMD6A600LIG (ALTERNATE: SCMD6A600LIG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72780482
|
RS | BRKR ADV SMD 3P 600A 600V 65KA LIG , SCMD6A600LIG | Siemens SCMD6A600LIG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$38,882.7600 / $40,929.2200 | RFQ |