Part Details for SCMS16-C by Panduit Corp
Overview of SCMS16-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCMS16-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-SCMS16-C
|
Mouser Electronics | Terminals Copper Comp Metric Butt Splice, 1 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 | 0 |
|
$1.1300 | Buy Now |
DISTI #
000000000002135822
|
Sager | Terminals Copper Comp Metric Butt Splice, 1 | 0 |
|
Buy Now | |
DISTI #
3278953
|
Farnell | BUTT SPLICE, UNINSULATED, 16MM2 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$526.9934 | Buy Now |
Part Details for SCMS16-C
SCMS16-C CAD Models
SCMS16-C Part Data Attributes
|
SCMS16-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCMS16-C
Panduit Corp
Wire Terminal, 16mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 16 mm2 |