Part Details for SCMS50-L by Panduit Corp
Overview of SCMS50-L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCMS50-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$3.6800 | Buy Now |
DISTI #
000000000002135829
|
Sager | Terminals Copper Comp Metric Butt Splice, 5 | 0 |
|
Buy Now |
Part Details for SCMS50-L
SCMS50-L CAD Models
SCMS50-L Part Data Attributes
|
SCMS50-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCMS50-L
Panduit Corp
Wire Terminal, 50mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 50 mm2 |