Part Details for SCN-2414SC by Honeywell Sensing and Control
Overview of SCN-2414SC by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCN-2414SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0725
|
Newark | Bz-2Rw82272555124-A2 Sealed Switch |Honeywell SCN-2414SC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-2RW82272555124-A2, Single Pole Double Throw (SPDT), 1 A 125/250 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 26,7 mm [1.050 in] Stainless Steel Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Uncoated Snap Spring, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
50 In Stock |
|
$0 | Buy Now |