Part Details for SCNR4012-220 by Signal Transformer Inc
Overview of SCNR4012-220 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCNR4012-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SCNR4012-220TR-ND
|
DigiKey | INDUCTOR SMD 22UH 0.51A 790MOHM Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2873 / $0.3338 | Buy Now |
DISTI #
000000000005743180
|
Sager | Power Inductors - SMD Inductor SMD 22uH 0.51A790mOhms100KHz. Min Qty: 1500 | 0 |
|
$0.2716 / $0.3014 | Buy Now |
Part Details for SCNR4012-220
SCNR4012-220 CAD Models
SCNR4012-220 Part Data Attributes:
|
SCNR4012-220
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCNR4012-220
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |