There are no models available for this part yet.
Overview of SCNR6020-6R8 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCNR6020-6R8 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005743218
|
Sager | Power Inductors - SMD Inductor SMD 6.8uH 2A 110.5mOhms 100KHz | 0 |
|
Buy Now |
CAD Models for SCNR6020-6R8 by Signal Transformer Inc
Part Data Attributes for SCNR6020-6R8 by Signal Transformer Inc
SCNR6020-6R8
Signal Transformer Inc
|
|
---|---|
Samacsys Manufacturer
|
Signal Transformer
|
Want to compare parts?
-
SCNR6020-6R8Signal Transformer IncVS
-