Part Details for SCNRF-6AAP-RAFR by Suntsu Electronics Inc
Overview of SCNRF-6AAP-RAFR by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCNRF-6AAP-RAFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SCNRF-6AAP-RAFR-ND
|
DigiKey | CONN RP-SMA JACK STR 50 Ohms Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
821 In Stock |
|
$3.7600 / $4.6700 | Buy Now |
DISTI #
60199553
|
Verical | SCNRF-6AAP-RAFR Min Qty: 14 Package Multiple: 1 | Americas - 821 |
|
$3.7600 / $4.6700 | Buy Now |