Part Details for SCON551315C by Essentra Components
Overview of SCON551315C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCON551315C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SCON551315C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.2830 / $0.6900 | Order Now |
DISTI #
74521570
|
RS | Masking Cone Plug, .315" Cap Dia., .551" Plug Dia., 1.417"H, Black EPDM | Essentra Components SCON551315C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | Masking Cone Caps - Cap Diameter - 8 mm (0.315 in) - Plug Diameter - 14 mm (0.551 in) - Black - EPDM RoHS: Compliant | 0 |
|
$0.2826 / $0.4152 | Buy Now |
Part Details for SCON551315C
SCON551315C CAD Models
SCON551315C Part Data Attributes
|
SCON551315C
Essentra Components
Buy Now
|
Compare Parts:
SCON551315C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |