Part Details for SCP-35-24 by Mean Well
Overview of SCP-35-24 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP-35-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2700
|
Newark | Power Supply, Ac-Dc, 27.6V, 1.4A Rohs Compliant: Yes |Mean Well SCP-35-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9800 / $27.9800 | Buy Now |
DISTI #
1866-4336-ND
|
DigiKey | AC/DC CONVERTER 27.6V 39W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.4728 / $20.2600 | Buy Now |
DISTI #
SCP-35-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 1.4A 38.6W - Boxed Product (Development Kits) (Alt: SCP-35-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
709-SCP35-24
|
Mouser Electronics | Switching Power Supplies 38.6W 27.6V 1.4A BattCharge/SecDevice RoHS: Compliant | 8 |
|
$19.5700 / $21.4600 | Buy Now |
DISTI #
70388290
|
RS | Power Supply, Enclosed, 35W Security Power, 27.6V/1.4A | MEAN WELL SCP-35-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$20.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27.6V@1.4A - 38.6W RoHS: Compliant |
45 In Stock |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
SCP-35-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 1.4A 38.6W - Boxed Product (Development Kits) (Alt: SCP-35-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
SCP-35-24
|
TME | Power supply: buffer, for building in,modular, 38.6W, 27.6VDC Min Qty: 1 | 431 |
|
$16.5000 / $18.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$24.2802 / $25.3651 | Buy Now |
Part Details for SCP-35-24
SCP-35-24 CAD Models
SCP-35-24 Part Data Attributes:
|
SCP-35-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCP-35-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 38.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | UL, CB, EAC, EN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 31.74 V | |
Output Voltage-Min | 26.22 V | |
Output Voltage-Nom | 27.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 38.6 W | |
Trim/Adjustable Output | YES |