Part Details for SCP-50-24 by Mean Well
Overview of SCP-50-24 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SCP-50-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2702
|
Newark | Power Supply, Ac-Dc, 27.6V, 1.8A Rohs Compliant: Yes |Mean Well SCP-50-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5200 / $34.0700 | Buy Now |
DISTI #
1866-4338-ND
|
DigiKey | AC/DC CONVERTER 27.6V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
244 In Stock |
|
$23.3260 / $25.5800 | Buy Now |
DISTI #
SCP-50-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 1.8A 49.7W - Boxed Product (Development Kits) (Alt: SCP-50-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
709-SCP50-24
|
Mouser Electronics | Switching Power Supplies 49.7W 27.6V 1.8A BattCharge/SecDevice RoHS: Compliant | 7 |
|
$23.3200 / $25.0400 | Buy Now |
DISTI #
70388292
|
RS | Power Supply, Enclosed, 50W Security Power, 27.6V/1.8A | MEAN WELL SCP-50-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0500 / $25.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$22.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27.6V@1.8A - 49.7W RoHS: Compliant |
55 In Stock 84 Factory Stock |
|
$19.3000 / $21.9000 | Buy Now |
DISTI #
SCP-50-24
|
TME | Power supply: buffer, for building in,modular, 49.7W, 27.6VDC Min Qty: 1 | 34 |
|
$19.3000 / $21.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$26.8987 / $28.0904 | Buy Now |
DISTI #
000000000003772628
|
Sager | Switching Power Supplies 49.7W 27.6V 1.8A BattCharge/SecDevice Min Qty: 1 | 53 |
|
$19.3200 / $21.8500 | Buy Now |
Part Details for SCP-50-24
SCP-50-24 CAD Models
SCP-50-24 Part Data Attributes
|
SCP-50-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCP-50-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |