There are no models available for this part yet.
Overview of SCPE-G-10.00-D-O by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SCPE-G-10.00-D-O by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCPE-G-10.00-D-O
|
Avnet Americas | Cable Assembly Ethernet 0.254m 8 POS Sealed Circular RJ45 to 8 POS Sealed Circular RJ45 HDR-HDR - Bulk (Alt: SCPE-G-10.00-D-O) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant | 0 |
|
$35.9900 / $350.2500 | Buy Now | ||
DISTI #
000000000003870853
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant | 0 |
|
$35.9900 / $350.2500 | Buy Now | ||
DISTI #
5cd9172ccd7c1c4c386eeac1
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$112.7670 / $418.9890 | Buy Now |
CAD Models for SCPE-G-10.00-D-O by Samtec Inc
Part Data Attributes for SCPE-G-10.00-D-O by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|