Part Details for SCPE-G-34.00-S-O by Samtec Inc
Overview of SCPE-G-34.00-S-O by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCPE-G-34.00-S-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SCPE-G-34.00-S-O-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR E Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,173.3000 | Buy Now |
DISTI #
SCPE-G-34.00-S-O
|
Avnet Americas | Cable Assembly PVC Cat5e 34 m 8 Position Sealed Circular Ethernet to 8 Position Sealed Ethernet Plug to Plug - Bulk (Alt: SCPE-G-34.00-S-O) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$599.8300 / $1,035.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$278.8100 / $1,035.9400 | Buy Now | |
DISTI #
SCPE-G-34.00-S-O
|
Avnet Americas | Cable Assembly PVC Cat5e 34 m 8 Position Sealed Circular Ethernet to 8 Position Sealed Ethernet Plug to Plug - Bulk (Alt: SCPE-G-34.00-S-O) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$599.8300 / $1,035.9400 | Buy Now |
|
Master Electronics | 0 |
|
$278.8100 / $1,035.9400 | Buy Now | |
DISTI #
5cd9180fcd7c1c4c386fec99
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$278.8100 / $1,035.9400 | Buy Now |