Part Details for SCPQ-85C+ by Mini-Circuits
Overview of SCPQ-85C+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCPQ-85C+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCPQ-85C+-ND
|
DigiKey | 90 HYBRID, 55 - 85 MHZ, 50 Min Qty: 100 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$18.8281 | Buy Now |
DISTI #
139-SCPQ-85C+
|
Mouser Electronics | Signal Conditioning Core & Wire 90 Hybrid, 55 - 85 MHz, 50? RoHS: Compliant | 107 |
|
$17.3200 / $22.6900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 90 DEGREE HYBRID COUPLER, 55MHZ MIN, 85MHZ MAX, 0.6DB INSERTION LOSS-MAX | 1 |
|
$50.0000 | Buy Now |
Part Details for SCPQ-85C+
SCPQ-85C+ CAD Models
SCPQ-85C+ Part Data Attributes
|
SCPQ-85C+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCPQ-85C+
Mini-Circuits
Combiner, 55MHz Min, 85MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE YY101, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 85 MHz | |
Operating Frequency-Min | 55 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | FL8,.38,200 | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.1 |
Alternate Parts for SCPQ-85C+
This table gives cross-reference parts and alternative options found for SCPQ-85C+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCPQ-85C+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCPQ-85C-TR+ | Splitter And Combiner, 55MHz Min, 85MHz Max, 0.6dB Insertion Loss-Max | Mini-Circuits | SCPQ-85C+ vs SCPQ-85C-TR+ |
SCPQ-85C | Combiner, 55MHz Min, 85MHz Max, 0.6dB Insertion Loss-Max, CASE YY101, 8 PIN | Mini-Circuits | SCPQ-85C+ vs SCPQ-85C |