Part Details for SCPS0740T-150T-N by Chilisin Electronics Corp
Overview of SCPS0740T-150T-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-150TJLB | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-150TJBC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-150TGBB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead. |
Part Details for SCPS0740T-150T-N
SCPS0740T-150T-N CAD Models
SCPS0740T-150T-N Part Data Attributes
|
SCPS0740T-150T-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCPS0740T-150T-N
Chilisin Electronics Corp
General Purpose Inductor, 15uH, 30%, 3029,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 3029 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3029 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.0744 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shielded | YES | |
Tolerance | 30% |