Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
P104 |
Coilcraft Inc |
Silicon Controlled Rectifier, |
|
FSASF214E2 |
Amphenol Communications Solutions |
Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR |
|
CR08AS-12AET14#B10 |
Renesas Electronics Corporation |
600V - 0.8A - Thyristor Low Power Use |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Choke, 25Mh, 2A, Rad Lead, Inductance:25Mh, Rated Current:2A, Product Range:Scr Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCR-020-0R55A250JH
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
0
|
-
1
$5.9000
-
10
$5.4200
-
25
$4.9300
-
50
$4.4000
-
100
$3.8700
-
500
$3.3400
|
$3.3400 / $5.9000
|
Buy Now
|
|
|
DigiKey
|
CMC 25MH 2A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Bulk
|
337 In Stock
|
-
1
$5.4900
-
40
$3.3710
-
120
$3.2193
-
1,000
$2.9353
|
$2.9353 / $5.4900
|
Buy Now
|
|
DISTI #
SCR-020-0R55A250JH
|
Avnet Americas
|
Choke, Common Mode, 25 mH, 2 A - Trays (Alt: SCR-020-0R55A250JH)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
40
Lead time:
49 Weeks, 0 Days
Container:
Tray
|
0
|
|
$2.0381
|
Buy Now
|
|
DISTI #
80-SCR020-0R55A250JH
|
Mouser Electronics
|
Common Mode Chokes / Filters 250V 2A 25mH DCR=200mOhms
RoHS:
Compliant
|
573
|
-
1
$5.3400
-
10
$3.3800
-
120
$3.1600
-
280
$3.1100
-
520
$2.8800
-
2,520
$2.8600
|
$2.8600 / $5.3400
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 25mH 2A 0.2? TH | KEMET SCR-020-0R55A250JH
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Container:
Bulk
|
0
|
|
$2.7550 / $2.8410
|
RFQ
|
|
DISTI #
SCR-020-0R55A250JH
|
Avnet Abacus
|
Choke, Common Mode, 25 mH, 2 A (Alt: SCR-020-0R55A250JH)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
200
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
INDUCTANCE 25 MILLI HENRY
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Single Phase EMI Filter,
VS
-