-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7966
|
Newark | Common Mode Choke, 2Mh, 8A, Rad Lead, Inductance:2Mh, Rated Current:8A, Product Range:Scr Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCR-080-1R1A020J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$3.1700 / $5.5800 | Buy Now |
DISTI #
92AC9376
|
Newark | Common Mode Choke, 2Mh, 8A, Rad Lead, Dc Current Rating:8A, Product Range:Scr Three Phase Series, Inductance:2Mh Rohs Compliant: Yes |Kemet SCR-080-1R1A020J Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.4700 | Buy Now |
DISTI #
399-SCR-080-1R1A020J-ND
|
DigiKey | CMC 2MH 8A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
203 In Stock |
|
$3.1121 / $5.3700 | Buy Now |
DISTI #
80-SCR-080-1R1A020J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms RoHS: Compliant | 15 |
|
$2.9600 / $5.3700 | Buy Now |
DISTI #
71823475
|
RS | AC Line Filter, CMC 2mH 8A 0.0159? TH | KEMET SCR-080-1R1A020J RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1230 / $3.2190 | RFQ |
DISTI #
SCR-080-1R1A020J
|
Avnet Abacus | Choke, Common Mode, 2 mH, 8 A (Alt: SCR-080-1R1A020J) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR-080-1R1A020J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR-080-1R1A020J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 23 mm |