-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9379
|
Newark | Common Mode Choke, 1.5Mh, 9A, Rad Lead, Inductance:1.5Mh, Dc Current Rating:9A, Product Range:Scr Series Rohs Compliant: Yes |Kemet SCR-090-1R2A015JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1.0700 | Buy Now |
DISTI #
399-20199-ND
|
DigiKey | CMC 1.5MH 9A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
200 In Stock |
|
$3.1121 / $5.3700 | Buy Now |
DISTI #
SCR-090-1R2A015JH
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 9 A - Trays (Alt: SCR-090-1R2A015JH) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
92AC9379
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 9 A - Bulk (Alt: 92AC9379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$5.2089 | Buy Now |
DISTI #
80-SCR-090-1R2A015JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 9A 1.5mH DCR=11.9mOhms RoHS: Compliant | 229 |
|
$2.9900 / $5.3700 | Buy Now |
DISTI #
71823478
|
RS | AC Line Filter, CMC 1.5mH 9A 0.0119? TH | KEMET SCR-090-1R2A015JH RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1230 / $3.2190 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$2.9100 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR-090-1R2A015JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR-090-1R2A015JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Width | 27 mm |