Part Details for SCR125B-151 by Signal Transformer Inc
Overview of SCR125B-151 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR125B-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCR125B-151-ND
|
DigiKey | FIXED IND 150UH 2.05A 400MOHM SM Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005743342
|
Sager | Power Inductors - SMD Inductor SMD 150uH 0.85A 0.40 ohms 1KHz | 0 |
|
Buy Now |