-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3572
|
Newark | Common Mode Choke, Aec-Q200, 500Uh, 10A, Dc Current Rating:10A, Product Range:Scr-Xv Series, Inductance:500µh Rohs Compliant: Yes |Kemet SCR19XV-100-1R1A009JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.8000 | Buy Now |
DISTI #
399-SCR19XV-100-1R1A009JV-ND
|
DigiKey | CMC 500UH 10A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
1 In Stock |
|
$4.5941 / $7.7700 | Buy Now |
DISTI #
80-SCR19XV1001R19JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.5mH 10A ESR=63mOhms AEC-Q200 RoHS: Compliant | 23 |
|
$5.0100 / $8.1700 | Buy Now |
DISTI #
73245171
|
RS | AC Line Filters, CMC 0.5mH, 10A, 6.03mohm | KEMET SCR19XV-100-1R1A009JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7860 / $6.9430 | RFQ |
DISTI #
R19XV1001R1A009JV
|
TME | Inductor: wire, THT, 500uH, 10A, 6.03mΩ, 1kVAC, -40÷120°C Min Qty: 42 | 0 |
|
$6.0300 | RFQ |
DISTI #
SCR19XV-100-1R1A009JV
|
Avnet Abacus | Choke, Common Mode, 500 uH, 10 A (Alt: SCR19XV-100-1R1A009JV) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR19XV-100-1R1A009JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR19XV-100-1R1A009JV
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 27 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 10 A | |
Rated Voltage | 1000 V | |
Width | 18.4 mm |