Part Details for SCR19XV-300-1R9A003JH by KEMET Corporation
Overview of SCR19XV-300-1R9A003JH by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR19XV-300-1R9A003JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3581
|
Newark | Common Mode Choke, Aec-Q200, 56Uh, 30A, Dc Current Rating:30A, Product Range:Scr-Xv Series, Inductance:56Μh Rohs Compliant: Yes |Kemet SCR19XV-300-1R9A003JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$3.8000 | Buy Now |
DISTI #
399-SCR19XV-300-1R9A003JH-ND
|
DigiKey | CMC 56UH 30A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
103 In Stock |
|
$4.5941 / $7.7700 | Buy Now |
DISTI #
80-SCR19XV3001R93JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 56mH 30A ESR=0.767mOhms AEC-Q200 RoHS: Compliant | 153 |
|
$4.5900 / $7.7700 | Buy Now |
DISTI #
73245183
|
RS | AC Line Filters, CMC 0.056mH, 30A, 0.767mohm | KEMET SCR19XV-300-1R9A003JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7860 / $6.9430 | RFQ |
DISTI #
R19XV3001R9A003JH
|
TME | Inductor: wire, THT, 56uH, 30A, 0.767mΩ, 1kVAC, -40÷120°C Min Qty: 1 | 0 |
|
$4.7900 / $6.5300 | RFQ |
DISTI #
SCR19XV-300-1R9A003JH
|
Avnet Abacus | Choke, Common Mode, 56 uH, 30 A (Alt: SCR19XV-300-1R9A003JH) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCR19XV-300-1R9A003JH
SCR19XV-300-1R9A003JH CAD Models
SCR19XV-300-1R9A003JH Part Data Attributes
|
SCR19XV-300-1R9A003JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR19XV-300-1R9A003JH
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18.9 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 30 A | |
Rated Voltage | 1000 V | |
Width | 27 mm |