SCR2-17-32-F-00.25-T-S1
Samtec Inc
Description: Interconnection Device, ROHS COMPLIANT

Overview of SCR2-17-32-F-00.25-T-S1 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCR2-17-32-F-00.25-T-S1 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SCR2-17-32-F-00.25
Avnet Americas Cable Assembly 0.25m 24AWG 32 POS Circular to 32 POS Power HDR-SKT - Bulk (Alt: SCR2-17-32-F-00.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000003530709
Sager D-Sub Standard Connectors 0
Buy Now

CAD Models for SCR2-17-32-F-00.25-T-S1 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCR2-17-32-F-00.25-T-S1 by Samtec Inc

SCR2-17-32-F-00.25-T-S1
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. SCR2-17-32-F-00.25-T-S1
    Samtec Inc
    Interconnection Device, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR2-17-32-F-00.25-T-S1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR2-17-32-F-00.25-T-S1 by Samtec Inc

Select Manufacturer
Which Manufacturer of SCR2-17-32-F-00.25-T-S1 would you like to use for your alert(s)?
  • Please alert me when SCR2-17-32-F-00.25-T-S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR2-17-32-F-00.25-T-S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR2-17-32-F-00.25-T-S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR2-17-32-F-00.25-T-S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR2-17-32-F-00.25-T-S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR2-17-32-F-00.25-T-S1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: