-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0547
|
Newark | Common Mode Filter, 9Mh, 5A Rohs Compliant: Yes |Kemet SCR22-050-0R9A090J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.0600 | Buy Now |
DISTI #
399-SCR22-050-0R9A090J-ND
|
DigiKey | CMC 9MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
192 In Stock |
|
$2.9553 / $5.5600 | Buy Now |
DISTI #
80-SCR220500R9A090J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 5A 9000uH DCR=55mOhms RoHS: Compliant | 200 |
|
$2.9500 / $4.7300 | Buy Now |
DISTI #
71822970
|
RS | AC Line Filter, CMC 9mH,5A, 0.055ohm | KEMET SCR22-050-0R9A090J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2330 / $3.3330 | RFQ |
DISTI #
SCR22-050-0R9A090J
|
Avnet Abacus | (Alt: SCR22-050-0R9A090J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR22-050-0R9A090J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR22-050-0R9A090J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 31.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 30.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |