-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9384
|
Newark | Common Mode Choke, 7.5Mh, 6A, Rad Lead, Dc Current Rating:6A, Product Range:Scr22 Series, Inductance:7.5Mh Rohs Compliant: Yes |Kemet SCR22-060-1R0A075J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.7300 | Buy Now |
DISTI #
01AH7974
|
Newark | Common Mode Choke, 7.5Mh, 6A, Rad Lead, Inductance:7.5Mh, Rated Current:6A, Product Range:Scr22 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCR22-060-1R0A075J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6200 / $6.2300 | Buy Now |
DISTI #
399-20204-ND
|
DigiKey | CMC 7.5MH 6A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
46 In Stock |
|
$3.2219 / $5.5600 | Buy Now |
DISTI #
80-SCR22-60-1R0A075J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 6A 7.5mH DCR=42mOhms RoHS: Compliant | 54 |
|
$3.0700 / $5.5600 | Buy Now |
DISTI #
71823483
|
RS | AC Line Filter, CMC 7.5mH 6.0A 0.042? TH | KEMET SCR22-060-1R0A075J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2330 / $3.3330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR22-060-1R0A075J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR22-060-1R0A075J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 32 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 24 mm |