-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7977
|
Newark | Common Mode Choke, 1.5Mh, 10A, Rad Lead, Inductance:1.5Mh, Rated Current:10A, Product Range:Scr22 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCR22-100-1R3A015JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.4300 / $5.7800 | Buy Now |
DISTI #
92AC9387
|
Newark | Common Mode Choke, 1.5Mh, 10A, Rad Lead, Dc Current Rating:10A, Product Range:Scr22 Series, Inductance:1.5Mh Rohs Compliant: Yes |Kemet SCR22-100-1R3A015JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5100 / $5.5600 | Buy Now |
DISTI #
399-20207-ND
|
DigiKey | CMC 1.5MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
135 In Stock |
|
$3.5552 / $5.5600 | Buy Now |
DISTI #
80-SCR22-1001R3A15JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 10A 1.5mH DCR=12mOhms RoHS: Compliant | 93 |
|
$3.3000 / $5.5600 | Buy Now |
DISTI #
71823486
|
RS | AC Line Filter, CMC 1.5mH 10A 0.012? TH | KEMET SCR22-100-1R3A015JH RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2330 / $3.3330 | RFQ |
DISTI #
SCR22-100-1R3A015JH
|
Avnet Abacus | Choke, Common Mode, 1.5 mH, 10 A (Alt: SCR22-100-1R3A015JH) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR22-100-1R3A015JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR22-100-1R3A015JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 32 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 24 mm |