-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9388
|
Newark | Common Mode Choke, 7Mh, 7A, Rad Lead, Dc Current Rating:7A, Product Range:Scr25 Series, Inductance:7Mh Rohs Compliant: Yes |Kemet SCR25-070-1R1A070J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$1.4400 | Buy Now |
DISTI #
399-20208-ND
|
DigiKey | CMC 7MH 7A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
131 In Stock |
|
$4.0625 / $6.9700 | Buy Now |
DISTI #
80-SCR25-70-1R1A070J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 7A 7mH DCR=34mOhms RoHS: Compliant | 131 |
|
$4.2000 / $7.1200 | Buy Now |
DISTI #
71823487
|
RS | AC Line Filter, CMC 7mH 7A 0.034? TH | KEMET SCR25-070-1R1A070J RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2250 / $4.3560 | RFQ |
DISTI #
SCR25-070-1R1A070J
|
Avnet Abacus | Choke, Common Mode, 7 mH, 7 A (Alt: SCR25-070-1R1A070J) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR25-070-1R1A070J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR25-070-1R1A070J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Width | 26 mm |