-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3587
|
Newark | Common Mode Choke, Aec-Q200, 4Mh, 8A, Dc Current Rating:8A, Product Range:Scr-Xv Series, Inductance:4Mh Rohs Compliant: Yes |Kemet SCR25XV-080-1R2A018JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.6000 | Buy Now |
DISTI #
399-SCR25XV-080-1R2A018JH-ND
|
DigiKey | CMC 4MH 8A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
58 In Stock |
|
$9.2990 / $11.1000 | Buy Now |
DISTI #
80-SCR25XV0801R28JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 4mH 8A ESR=13.5mOhms AEC-Q200 RoHS: Compliant | 48 |
|
$7.4200 / $7.8000 | Buy Now |
DISTI #
73245200
|
RS | AC Line Filters, CMC 4mH, 8A, 13.5mohm | KEMET SCR25XV-080-1R2A018JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV0801R2A018JH
|
TME | Inductor: wire, THT, 4mH, 8A, 14.7mΩ, 1kVAC, -40÷120°C Min Qty: 30 | 0 |
|
$10.4700 | RFQ |
DISTI #
SCR25XV-080-1R2A018JH
|
Avnet Abacus | Choke, Common Mode, 4 mH, 8 A (Alt: SCR25XV-080-1R2A018JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy