-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3597
|
Newark | Common Mode Choke, Aec-Q200, 1Mh, 17A, Dc Current Rating:17A, Product Range:Scr-Xv Series, Inductance:1Mh Rohs Compliant: Yes |Kemet SCR25XV-170-1R7A009JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.9900 | Buy Now |
DISTI #
399-SCR25XV-170-1R7A009JH-ND
|
DigiKey | CMC 1MH 17A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
55 In Stock |
|
$7.4250 / $7.8000 | Buy Now |
DISTI #
80-SCR25XV1701R79JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 1mH 17A ESR=3.83mOhms AEC-Q200 RoHS: Compliant | 50 |
|
$7.4200 / $7.8000 | Buy Now |
DISTI #
73245205
|
RS | AC Line Filters, CMC 1mH, 17A, 3.83mohm | KEMET SCR25XV-170-1R7A009JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV1701R7A009JH
|
TME | Inductor: wire, THT, 1mH, 17A, 3.83mΩ, 1kVAC, -40÷120°C Min Qty: 30 | 0 |
|
$10.0700 | RFQ |
DISTI #
SCR25XV-170-1R7A009JH
|
Avnet Abacus | Choke, Common Mode, 1 mH, 17 A (Alt: SCR25XV-170-1R7A009JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3807296
|
element14 Asia-Pacific | COMMON MODE CHOKE, AEC-Q200, 1MH, 17A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6901 / $8.1896 | Buy Now |
DISTI #
3807296
|
Farnell | COMMON MODE CHOKE, AEC-Q200, 1MH, 17A RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 0 |
|
$7.7091 / $7.7843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy