-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-SCR25XV-170-1R7A009JV-ND
|
DigiKey | CMC 1MH 17A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
140 In Stock |
|
$7.4250 / $7.8000 | Buy Now |
DISTI #
80-SCR25XV1701R79JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 1mH 17A ESR=3.71mOhms AEC-Q200 RoHS: Compliant | 140 |
|
$7.4200 / $7.8000 | Buy Now |
DISTI #
73245191
|
RS | AC Line Filters, CMC 1mH, 17A, 3.71mohm | KEMET SCR25XV-170-1R7A009JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV1701R7A009JV
|
TME | Inductor: wire, THT, 1mH, 17A, 3.71mΩ, 1kVAC, -40÷120°C Min Qty: 35 | 0 |
|
$10.0400 | RFQ |
DISTI #
SCR25XV-170-1R7A009JV
|
Avnet Abacus | Choke, Common Mode, 1 mH, 17 A (Alt: SCR25XV-170-1R7A009JV) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3807280
|
element14 Asia-Pacific | COMMON MODE CHOKE, AEC-Q200, 1MH, 17A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6710 / $8.1692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR25XV-170-1R7A009JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR25XV-170-1R7A009JV
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |