-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3600
|
Newark | Common Mode Choke, Aec-Q200, 780Uh, 19A, Dc Current Rating:19A, Product Range:Scr-Xv Series, Inductance:780Μh Rohs Compliant: Yes |Kemet SCR25XV-190-1R8A008JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$6.6000 | Buy Now |
DISTI #
399-SCR25XV-190-1R8A008JV-ND
|
DigiKey | CMC 780UH 19A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
65 In Stock |
|
$7.4250 / $7.8000 | Buy Now |
DISTI #
80-SCR25XV1901R88JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.78mH 19A ESR=2.98mOhms AEC-Q200 RoHS: Compliant | 68 |
|
$7.4200 / $7.8000 | Buy Now |
DISTI #
73245192
|
RS | AC Line Filters, CMC 0.78mH, 19A, 2.98mohm | KEMET SCR25XV-190-1R8A008JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV1901R8A008JV
|
TME | Inductor: wire, THT, 780uH, 19A, 2.98mΩ, 1kVAC, -40÷120°C Min Qty: 35 | 0 |
|
$10.1100 | RFQ |
DISTI #
SCR25XV-190-1R8A008JV
|
Avnet Abacus | Choke, Common Mode, 780 uH, 19 A (Alt: SCR25XV-190-1R8A008JV) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3807281
|
element14 Asia-Pacific | COMMON MODE CHOKE, AEC-Q200, 780UH, 19A RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$7.7340 / $8.2363 | Buy Now |
DISTI #
3807281
|
Farnell | COMMON MODE CHOKE, AEC-Q200, 780UH, 19A RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 35 |
|
$7.7178 / $7.7931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy