Part Details for SCR25XV-240-2R0A006JH by KEMET Corporation
Overview of SCR25XV-240-2R0A006JH by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR25XV-240-2R0A006JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3603
|
Newark | Common Mode Choke, Aec-Q200, 440Uh, 24A, Dc Current Rating:24A, Product Range:Scr-Xv Series, Inductance:440µh Rohs Compliant: Yes |Kemet SCR25XV-240-2R0A006JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.6000 | Buy Now |
DISTI #
399-SCR25XV-240-2R0A006JH-ND
|
DigiKey | CMC 440UH 24A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
60 In Stock |
|
$7.4250 / $7.8000 | Buy Now |
DISTI #
80-SCR25XV2402R06JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.44mH 24A ESR=1.92mOhms AEC-Q200 RoHS: Compliant | 16 |
|
$7.7200 / $11.0900 | Buy Now |
DISTI #
73245208
|
RS | AC Line Filters, CMC 0.44mH, 24A, 1.92mohm | KEMET SCR25XV-240-2R0A006JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV2402R0A006JH
|
TME | Inductor: wire, THT, 440uH, 24A, 1.92mΩ, 1kVAC, -40÷120°C Min Qty: 30 | 0 |
|
$10.4700 | RFQ |
DISTI #
SCR25XV-240-2R0A006JH
|
Avnet Abacus | Choke, Common Mode, 440 uH, 24 A (Alt: SCR25XV-240-2R0A006JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |