Part Details for SCR25XV-350-2R4A003JH by KEMET Corporation
Overview of SCR25XV-350-2R4A003JH by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR25XV-350-2R4A003JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1779
|
Newark | Common Mode Choke, Aec-Q200, 110Uh, 35A Rohs Compliant: Yes |Kemet SCR25XV-350-2R4A003JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$9.4100 / $12.9700 | Buy Now |
DISTI #
58AJ3609
|
Newark | Common Mode Choke, Aec-Q200, 110Uh, 35A, Dc Current Rating:35A, Product Range:Scr-Xv Series, Inductance:110Μh Rohs Compliant: Yes |Kemet SCR25XV-350-2R4A003JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $12.9700 | Buy Now |
DISTI #
399-SCR25XV-350-2R4A003JH-ND
|
DigiKey | CMC 110UH 35A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
109 In Stock |
|
$7.9792 / $11.1000 | Buy Now |
DISTI #
80-SCR25XV3502R43JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.11mH 35A ESR=0.7mOhms AEC-Q200 RoHS: Compliant | 120 |
|
$7.4200 / $7.8000 | Buy Now |
DISTI #
73245211
|
RS | AC Line Filters, CMC 0.11mH, 35A, 0.7mohm | KEMET SCR25XV-350-2R4A003JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV3502R4A003JH
|
TME | Inductor: wire, THT, 110uH, 35A, 0.7mΩ, 1kVAC, -40÷120°C Min Qty: 30 | 0 |
|
$10.0300 | RFQ |
DISTI #
SCR25XV-350-2R4A003JH
|
Avnet Abacus | Choke, Common Mode, 110 uH, 35 A (Alt: SCR25XV-350-2R4A003JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |