-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3610
|
Newark | Common Mode Choke, Aec-Q200, 110Uh, 35A, Dc Current Rating:35A, Product Range:Scr-Xv Series, Inductance:110µh Rohs Compliant: Yes |Kemet SCR25XV-350-2R4A003JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$7.8300 / $9.0500 | Buy Now |
DISTI #
74AJ1780
|
Newark | Common Mode Choke, Aec-Q200, 110Uh, 35A Rohs Compliant: Yes |Kemet SCR25XV-350-2R4A003JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.1800 / $12.2400 | Buy Now |
DISTI #
399-SCR25XV-350-2R4A003JV-ND
|
DigiKey | CMC 110UH 35A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
62 In Stock |
|
$7.9792 / $11.1000 | Buy Now |
DISTI #
80-SCR25XV3502R43JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.11mH 35A ESR=0.69mOhms AEC-Q200 RoHS: Compliant | 188 |
|
$7.4200 / $7.8000 | Buy Now |
DISTI #
73245197
|
RS | AC Line Filters, CMC 0.11mH, 35A, 0.69mohm | KEMET SCR25XV-350-2R4A003JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV3502R4A003JV
|
TME | Inductor: wire, THT, 110uH, 35A, 0.65mΩ, 1kVAC, -40÷120°C Min Qty: 35 | 0 |
|
$10.4500 | RFQ |
DISTI #
SCR25XV-350-2R4A003JV
|
Avnet Abacus | Choke, Common Mode, 110 uH, 35 A (Alt: SCR25XV-350-2R4A003JV) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR25XV-350-2R4A003JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR25XV-350-2R4A003JV
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |