Datasheets
SCR29XV-190-1R9A012JV by: KEMET Corporation

Single Phase EMI Filter, 1000V,

Part Details for SCR29XV-190-1R9A012JV by KEMET Corporation

Overview of SCR29XV-190-1R9A012JV by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SCR29XV-190-1R9A012JV

Part # Distributor Description Stock Price Buy
DISTI # 58AJ3630
Newark Common Mode Choke, Aec-Q200, 880Uh, 19A, Dc Current Rating:19A, Product Range:Scr-Xv Series, Inductance:880µh Rohs Compliant: Yes |Kemet SCR29XV-190-1R9A012JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 30
  • 1 $7.0000
$7.0000 Buy Now
DISTI # 399-SCR29XV-190-1R9A012JV-ND
DigiKey CMC 880UH 19A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray 166
In Stock
  • 1 $7.8800
$7.8800 Buy Now
DISTI # 80-SCR29XV1901R92JV
Mouser Electronics Common Mode Chokes / Filters 1000V 0.88mH 19A ESR=3.28mOhms AEC-Q200 RoHS: Compliant 58
  • 1 $7.8800
$7.8800 Buy Now
DISTI # 73245221
RS AC Line Filters, CMC 0.88mH, 19A, 3.28mohm | KEMET SCR29XV-190-1R9A012JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 35 $12.7890
  • 100 $12.0650
  • 500 $11.4190
  • 1,000 $10.6580
$10.6580 / $12.7890 RFQ
DISTI # R29XV1901R9A012JV
TME Inductor: wire, THT, 880uH, 19A, 3.28mΩ, 1kVAC, -40÷120°C Min Qty: 30 0
  • 30 $11.1100
$11.1100 RFQ
DISTI # SCR29XV-190-1R9A012JV
Avnet Abacus Choke, Common Mode, 880 uH, 19 A (Alt: SCR29XV-190-1R9A012JV) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for SCR29XV-190-1R9A012JV

SCR29XV-190-1R9A012JV CAD Models

SCR29XV-190-1R9A012JV Part Data Attributes

SCR29XV-190-1R9A012JV KEMET Corporation
Buy Now Datasheet
Compare Parts:
SCR29XV-190-1R9A012JV KEMET Corporation Single Phase EMI Filter, 1000V,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Additional Feature AEC-Q200
Filter Type SINGLE PHASE EMI FILTER
Height 37.7 mm
Insulation Resistance-Min 100 MΩ
Length 41.5 mm
Mounting Type THROUGH HOLE MOUNT
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Packing Method TRAY
Rated Current 19 A
Rated Voltage 1000 V
Width 21.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR29XV-190-1R9A012JV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR29XV-190-1R9A012JV by KEMET Corporation

Select Manufacturer
Which Manufacturer of SCR29XV-190-1R9A012JV would you like to use for your alert(s)?
  • Please alert me when SCR29XV-190-1R9A012JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR29XV-190-1R9A012JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR29XV-190-1R9A012JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR29XV-190-1R9A012JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR29XV-190-1R9A012JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR29XV-190-1R9A012JV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: