Part Details for SCR29XV-250-2R2A008JV by KEMET Corporation
Overview of SCR29XV-250-2R2A008JV by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR29XV-250-2R2A008JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3636
|
Newark | Common Mode Choke, Aec-Q200, 390Uh, 25A, Dc Current Rating:25A, Product Range:Scr-Xv Series, Inductance:390Μh Rohs Compliant: Yes |Kemet SCR29XV-250-2R2A008JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$9.5900 | Buy Now |
DISTI #
399-SCR29XV-250-2R2A008JV-ND
|
DigiKey | CMC 390UH 25A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
53 In Stock |
|
$7.8800 | Buy Now |
DISTI #
80-SCR29XV2502R28JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.39mH 25A ESR=1.68mOhms AEC-Q200 RoHS: Compliant | 60 |
|
$7.8800 | Buy Now |
DISTI #
73245224
|
RS | AC Line Filters, CMC 0.39mH, 25A, 1.68mohm | KEMET SCR29XV-250-2R2A008JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6580 / $12.7890 | RFQ |
DISTI #
R29XV2502R2A008JV
|
TME | Inductor: wire, THT, 390uH, 25A, 1.68mΩ, 1kVAC, -40÷120°C Min Qty: 30 | 0 |
|
$10.6900 | RFQ |
DISTI #
3807316
|
element14 Asia-Pacific | COMMON MODE CHOKE, AEC-Q200, 390UH, 25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2845 | Buy Now |
DISTI #
3807316
|
Farnell | COMMON MODE CHOKE, AEC-Q200, 390UH, 25A RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 30 |
|
$7.2081 | Buy Now |
Part Details for SCR29XV-250-2R2A008JV
SCR29XV-250-2R2A008JV CAD Models
SCR29XV-250-2R2A008JV Part Data Attributes:
|
SCR29XV-250-2R2A008JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR29XV-250-2R2A008JV
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 37.7 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 25 A | |
Rated Voltage | 1000 V | |
Width | 21.4 mm |