-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3640
|
Newark | Common Mode Choke, Aec-Q200, 153Uh, 30A, Dc Current Rating:30A, Product Range:Scr-Xv Series, Inductance:153Μh Rohs Compliant: Yes |Kemet SCR29XV-300-2R4A005JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$7.0000 | Buy Now |
DISTI #
399-SCR29XV-300-2R4A005JV-ND
|
DigiKey | CMC 153UH 30A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
52 In Stock |
|
$8.4628 / $11.1400 | Buy Now |
DISTI #
80-SCR29XV3002R45JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.153mH 30A ESR=0.93mOhms AEC-Q20 RoHS: Compliant | 41 |
|
$7.8800 | Buy Now |
DISTI #
73245226
|
RS | AC Line Filters, CMC 0.153mH, 30A, 0.93mohm | KEMET SCR29XV-300-2R4A005JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6580 / $12.7890 | RFQ |
DISTI #
R29XV3002R4A005JV
|
TME | Inductor: wire, THT, 153uH, 30A, 0.93mΩ, 1kVAC, -40÷120°C Min Qty: 30 | 0 |
|
$10.6500 | RFQ |
DISTI #
SCR29XV-300-2R4A005JV
|
Avnet Abacus | Choke, Common Mode, 153 uH, 30 A (Alt: SCR29XV-300-2R4A005JV) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403052213
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 30 |
|
$7.7000 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR29XV-300-2R4A005JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR29XV-300-2R4A005JV
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 37.7 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 30 A | |
Rated Voltage | 1000 V | |
Width | 21.4 mm |