-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0554
|
Newark | Common Mode Filter, 5Mh, 15A Rohs Compliant: Yes |Kemet SCR38-150-1R7A050JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $10.9500 | Buy Now |
DISTI #
399-SCR38-150-1R7A050JH-ND
|
DigiKey | CMC 5MH 15A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
21 In Stock |
|
$7.1875 / $12.8300 | Buy Now |
DISTI #
80-SCR381501R7A050JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 15A 5000uH DCR=11.5mOhms RoHS: Compliant | 24 |
|
$8.7200 / $10.7400 | Buy Now |
DISTI #
71822977
|
RS | AC Line Filter, CMC 5mH,15A, 0.0115ohm | KEMET SCR38-150-1R7A050JH RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $8.7110 | RFQ |
DISTI #
SCR38-150-1R7A050JH
|
Avnet Abacus | (Alt: SCR38-150-1R7A050JH) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR38-150-1R7A050JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR38-150-1R7A050JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 5 MILI HENRY | |
Approvals | UL | |
Diameter | 51 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34 mm | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V |